• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 276895

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • Security: Without
  • Handling: Energy bollard
  • Material of housing: Aluminium
Product type

Socket tower

No. of PG sockets

2

IP54

Factory colour

Aluminium

Dim

(W x H x D) 210 x 800 x 160 mm

Width

210 mm

Height

800 mm

Content

1 pc(s)

Depth

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858830 Gifas Electric Socket tower 276895

Description

GIFAS Energy Column GAS160 Input: Through the column from below 1 terminal block 5-pin, 4 qmm Output:2 CEE-Mounting sockets 5 x 16 A/400 V straight design, without safety2 safety contact sockets with hinged lid without safety Design:- Column completely wired- Material: Aluminium- Structure according to drawing Dimensions Column: B x T = 160 x 110 mm Dimensions Base plate: B x T = 210 x 160 mm Height: 800 mmColour: silver anodized Protection type: IP 54

This text is machine translated.

What kind of CEE Power Distributors are you looking for?