User & Safety Instructions 3858831 Gifas Electric Socket tower 278956
Description
GIFAS Energy Poller Type NORDSEEWith built-in solid rubber distributor 7900Energy column made of stainless steel V4A with service door incl. half-profile cylinder lock Solid rubber distributor Type 7900Dimensions Distributor: H x B x T = 35-48 x 1 x 173 mm Protection type Distributor: IP 54Gl factor Distributor: 0.6 input:1 Cable gland M 63 from below (external diameter of supply 500 mm)360 terminal 5-pin, 5 mm 50 mm2 for laying out the feed line 5 x 50 qmm Output: 1 CEE-Built-in socket 5 x 63 A/400 V secured via 32 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Receptacle 5 x 32 A/400 V secured via 1 LS-Switch 1 A, 3-pin in C-Characteristic A CEE-Built-in socket 5 x 16 A/400 V secured via 1 LS-switches 16 A, 3-pin in C-Characteristic 3 Earthing contact sockets 230 V secured via 3 LS-switch 16 A, 1-pin in B-Characteristic A FI-circuit breaker 63/0.03 A 4-pin type A for all outputs Pre-secured via the LS-switch of the CEE-socket 63 A Version:- Protection devices arranged behind 1 transparent protective flap- Door is lockable when the outputs are plugged! Provision:1 Water connection 3/4" with DVGW approval, Material: VA consisting of: - Ball valve 3/4" - 1 W-piece 90° 3/4" for customer-side mounting on site Dimensions: 500 x 450 mm, height 1500 mmMaterial: 1.4571 Surface: Grain 240 matte ground weight: Approx. 120 kg Protection type: IP 65 (with closed cable entry)
This text is machine translated.
Description
GIFAS Energy Poller Type NORDSEEWith built-in solid rubber distributor 7900Energy column made of stainless steel V4A with service door incl. half-profile cylinder lock Solid rubber distributor Type 7900Dimensions Distributor: H x B x T = 35-48 x 1 x 173 mm Protection type Distributor: IP 54Gl factor Distributor: 0.6 input:1 Cable gland M 63 from below (external diameter of supply 500 mm)360 terminal 5-pin, 5 mm 50 mm2 for laying out the feed line 5 x 50 qmm Output: 1 CEE-Built-in socket 5 x 63 A/400 V secured via 32 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Receptacle 5 x 32 A/400 V secured via 1 LS-Switch 1 A, 3-pin in C-Characteristic A CEE-Built-in socket 5 x 16 A/400 V secured via 1 LS-switches 16 A, 3-pin in C-Characteristic 3 Earthing contact sockets 230 V secured via 3 LS-switch 16 A, 1-pin in B-Characteristic A FI-circuit breaker 63/0.03 A 4-pin type A for all outputs Pre-secured via the LS-switch of the CEE-socket 63 A Version:- Protection devices arranged behind 1 transparent protective flap- Door is lockable when the outputs are plugged! Provision:1 Water connection 3/4" with DVGW approval, Material: VA consisting of: - Ball valve 3/4" - 1 W-piece 90° 3/4" for customer-side mounting on site Dimensions: 500 x 450 mm, height 1500 mmMaterial: 1.4571 Surface: Grain 240 matte ground weight: Approx. 120 kg Protection type: IP 65 (with closed cable entry)
This text is machine translated.
What kind of CEE Power Distributors are you looking for?