• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 318977

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • Protection: LS-switch
  • Residual current type B
  • Handling: Energy bollard
  • Material of housing: Aluminium
Product type

Socket tower

No. of PG sockets

3

IP44

Factory colour

Aluminium

Dim

(W x H x D) 330 x 1200 x 250 mm

Width

330 mm

Height

1200 mm

Content

1 pc(s)

Depth

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858832 Gifas Electric Socket tower 318977

Description

GIFAS aluminum column type GAS 230 input: 1 series terminal block 5-pin, 16 qmm behind revision cover (max. Fuse 63A) Output: 1 CEE mounted socket 5 x A/400 V secured via 1 circuit breaker 32A, 3-pole, in C-Characteristic 3 CEE mounted sockets 5 x 16 A/400 V secured via 2 circuit breakers 16A, 3-pole in C-Characteristic 4 earthed sockets 63 x 16A/0.03 V secured via 32 circuit breakers 16A, 1 in B-Characteristic 1 ground fault circuit breakers 3/230 A, 4-pole, Type B, for all sockets Design:- Colour: silver anodized- Protection type: IP 44- Protection devices behind transparent protective flap arranged- Column completely wired Dimensions: width: 230 mm depth: 150 mm Height: 1200 mm (with base plate 330 x 250 mm)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?