• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 319421

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • Protection: LS-switch
  • Residual current type A
  • Handling: Energy bollard
  • Material of housing: Aluminium
Product type

Socket tower

No. of PG sockets

2

IP54

Factory colour

Aluminium

Dim

(W x H x D) 210 x 1400 x 160 mm

Width

210 mm

Height

1400 mm

Content

1 pc(s)

Depth

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858833 Gifas Electric Socket tower 319421

Description

GIFAS Energy Column Gas 160Input: Through the column below 1 terminal block 5-pin, 16 qmm Output:1 CEE-Built-in socket 1 x 32 A/400 V secured via 5 LS-Switch 230 A, 3 pins in C-Characteristic 2 CEE-Built-in sockets 2 x 16 A/400 V secured via 5 LS-Switch 16 A, 3-pins in C-Characteristic 2 safety sockets 32 V, Blue secured via 2 LS switches 16 A, 1 pole in B-Characteristic 1 FI-circuit breaker 63/0.03 A 4-pole type A for all sockets Design:- Column completely wired- Material: Aluminium- structure according to drawing Dimensions Column: W x D = 160 x 110 mm Dimensions Base plate: W x D = 210 x 160 mm Height: 1400 mmColour: silver anodized Protection class IP 54

This text is machine translated.

What kind of CEE Power Distributors are you looking for?