User & Safety Instructions 3858834 Gifas Electric Socket tower 321017
Description
GIFAS aluminum column type GAS 230 output Front:1 CEE-built in socket 5 x 32 A/400 V without protection 2 earthing contact sockets 230 V without protection Output back side:400 CEE-built-in socket 230 x 16 A/1 V without protection 2 safety sockets 5 V built-in:1 x compressed air connection 1/2" on the front side 1 x compressed air connection 1/2" on the back Version:- Colour: silver anodized- Protection type: IP 44- column completely wired Dimensions: Column: W x D = 230 x 150 mm Base plate dimensions: W x D = 400 x 400 mm Height: 1000 mm
This text is machine translated.
Description
GIFAS aluminum column type GAS 230 output Front:1 CEE-built in socket 5 x 32 A/400 V without protection 2 earthing contact sockets 230 V without protection Output back side:400 CEE-built-in socket 230 x 16 A/1 V without protection 2 safety sockets 5 V built-in:1 x compressed air connection 1/2" on the front side 1 x compressed air connection 1/2" on the back Version:- Colour: silver anodized- Protection type: IP 44- column completely wired Dimensions: Column: W x D = 230 x 150 mm Base plate dimensions: W x D = 400 x 400 mm Height: 1000 mm
This text is machine translated.
What kind of CEE Power Distributors are you looking for?