• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 338450

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handling: Energy bollard
Product type

Socket tower

Factory colour

Stainless steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858836 Gifas Electric Socket tower 338450

Description

GIFAS ENERPOLLER RONDO 300Input: 2 cable glands M 40 from above (outside diameter of feed line 18-32 mm)1 terminal block 10-pin, 16 qmm for placing and looping through the supply line output: 2 CEE-built in sockets 5 x 32 A/400 V secured via 2 LS-switch 32 A, 3 pins in C-Characteristic 2 safety sockets 230 V secured via 2 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-switch 63/4 A, 4-pole for all outputs Integrated: 1 water connection 3/0.03" with ball valve (enclosed loosely)Design: - protective devices behind 1 transparent protective flap arranged- supply line is routed upwards under the distributors- with cylinder lock incl. 2 key surface polished stainless steel Dimensions Poller (HxD): 1200 x 324 mmProtection type: IP 54Weight: approx. 45 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?