• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 338451

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handling: Energy bollard
Product type

Socket tower

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858837 Gifas Electric Socket tower 338451

Description

GIFAS ENERPOLLER RONDO 300Input: 2 cable glands M 40 from above (outside of the feed line 18-32 mm)1 terminal block 5-pin, 25 qmm for placing the feed line NYY 5 x 32 qmm Output:1 CEE-mounted socket 5 x 32 A/400 V secured via 1 LS-switch 25 A, 3-pin in C-Characteristic A CEE-Built-in socket 1 x 16 16 40 A/400 0.03 V secured via 5 LS-switches 16 A, 3-pin in C-Characteristic 2 safety sockets 63 V secured via 2 LS-switch1 A, 1 pole in C-Characteristic 1 FI-Safety switch 230/0.03 A, 4-pin type A for the Safety contact sockets Built-in: 1 LS-switches 6 A, 1-pole in B-characteristic for the heating tape as frost protection for the water connection1 Water supply connection 3/4" with ball valve and hose connection piece (loosely enclosed for installation on site by local installer)Design:- door with three-point locking- preparation for half-profile cylinder lock- protective devices arranged behind 2 transparent protective flaps- supply line is guided up under the distributors- powder coated in RAL9007 gray aluminum dimensions Poller: H x D = 1200 x 324 mmProtection type: IP 54 Weight: approx. 45 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?