
Highlights & Details
GIGA IPC GB-BRi5H-1335 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-1335U 13th Gen (Raptor Lake) 10 core(s) / max. 4.6 GHz
- RAM: 0 GB DDR4 SDRAM 3200 MHz
- Intel
Technical specifications
- Processor threads: 12
- Processor boost frequency:4.6 GHz
- Power cores 2
- Efficient cores: 8
- Built-in processor: Yes
- Thermal Design Power (TDP) 15 W
- CPU configuration (max): 1
- Main memory type SO-DIMM
- Number of memory slots: 2
- RAM maximum: 64 GB
- Supported memory speed: 3200 MHz
- Supported memory: DDR4 SDRAM
- Supported drives: HDD & SSD
- Supported drive sizes: 2.5"
- SSD form factor M.2
- Drive interface: PCI Express, Serial ATA III.
- Built-in graphics adapter: Yes
- Graphics card family: Intel
- Built-in graphics card model: Intel iris Xe graphics
- Top WLAN standard Wi-Fi 6 (802.11ax)
- Ethernet/LAN: Yes
- LAN-Controller Intel I226-V
- Number of USB 2.0 connections 2
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 2
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- Number of HDMI connections: 2
- HDMI version 2.1
- Combined headphone/microphone connection: Yes
- Number of Ethernet LAN connections (RJ-45): 1
- DC connection (DC): Yes
- Cable lock slot: Yes
- Slot type cable lock Kensington
- VESA-bracket: Yes
- Panel-mounting interface 75 x 75.100 x 100 mm
- Product type: Mini PC Barebone
- Supports Windows operating systems: Windows 10, Windows 11
- Power supply 135 W
- AC input voltage 100 - 240 V
- Power supply output voltage 19.5 V
- AC adapter output current 6.92 A
- Operating temperature 0 °C - 35 °C
- Temperature range during storage -20 - 60 °C.
- Product type
Barebone
- Model
GB-BRi5H-1335
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-1335U
- Processor/type
i5-1335U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU speed
4.6 GHz
- CPU turbo clock speed (max.)
4.6 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU performance core boost clock
4.6 GHz
- CPU cache
12 MB
0 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
124 mm
- Height
49.7 mm
- Depth
120 mm
- Weight
1.72
- PSU power
135 W
- Features
Kensington lock
- Display size
- 23 inch
- Charging capacity (max.)
135 W
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Design height
49.7 mm
- No. of 10 Gb LAN ports
1 x
- No. of USB ports
2 x
- Form factor
M.2 Module
- Power supply (LOV)
mains-powered
- Wireless charging
Yes
- Power consumption (max.)
15 W
- No. of HDMI connections
2
- Power supply (details)
100 - 240 V
- Wall mounting option
100 x 100 mm VESA standard
- Wi-Fi
built-in
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3222220 GIGA IPC Barebone GB-BRi5H-1335 2.5 cm (1 inch) Intel® Core™ i5 i5-1335U 4.6 GHz Intel GB-BRI5H-1335
Description
Features
- Product type: Mini PC Barebone
- Supported memory: DDR4 SDRAM
- Number of memory slots: 2
- RAM maximum: 64 GB
- Supported drives: HDD & SSD
- Drive interface: PCI Express
- Serial ATA III.
- Number of Ethernet LAN connections (RJ-45): 1
- Bluetooth version: 5.2
- Power supply 135 W
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











