• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions CFA40-1 Paint shield 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 81.99)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Abschirmfarbe 1 Liter

  • For indoor and outdoor (fertility: 5 - 6.6 m² per liter)
  • Up to 38 dB (99.98%) shield attenuation, even at an coat; Solvents and metal-free
  • Reliable Electrosmog measurement before and after the abschirmmassnahme with the analyzers from GIGAHERTZ solutions in the Conrad Online Shop

Technical specifications

Product type

Paint shield

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425519 Gigahertz Solutions CFA40-1 Paint shield 1 pc(s)

User & Safety Instructions 1425519 Gigahertz Solutions CFA40-1 Paint shield 1 pc(s)

Security datasheet

Security datasheet 1425519 Gigahertz Solutions CFA40-1 Paint shield 1 pc(s)

Description

Electrically conductive abschirmfarbe is a physically can prove extremely effective measure for protection against high and niederfrequentem electro-smog. The processing-friendly, carbon-fiber-reinforced special formulation of the CFA 40 guarantees a reliable shielding against HF radiation and electrical NF-fields. Countless electrically conductive 3 mm carbon fibers bridge reliably any cracks in the surface and thus provide even without earthing band for the necessary for safe ground surface-network.

This text is machine translated.

Features

  • Up to 38 dB (99.98%) shield attenuation in single layer, in continuously up to 18 GHz
  • Shield attenuation two-layer up to 44 dB (99,996%), continuously up to 18 GHz
  • Black pure acrylic color, without any problem with all standard dispersion paints can be painted over
  • Solvent-free, vapor diffusion open, smell and low-emission: VOC content small 0.2 g/l (EU border zert 30 g/l)
  • 100% permeable to the natural Schumann resonance
  • Metal-free and durable, resistant to corrosion
  • The color is not suitable for airless spraying!
  • Abschirmleistung Up 99.98% (38 dB) - single ply up to 99.98% (38 dB) or two-layer up to 99,994% (44 dB)

Scope of delivery

  • 1 Liter Abschirmfarbe
  • Detailed Information

Hints

Punctual connection to the equipotential bonding ("House Earth") is necessary! For the observance of all relevant standards guarantees your electrical operation. The value for money, complete set 'grounding point EPK eco" contains all components required for a reliable and easy connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 506.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)