• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions HF35C HF EM radiation tester

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HF analyzer HF35C

  • 800 MHz - 2.5 GHz
  • Log Per-Antenna
  • Audio analysis

Technical specifications

  • Power flux density accuracy: ±6 dB
  • Display: 3.5 digit LCD, acoustical analysis function
  • Dimensions (antenna): 250 x 30 x 120 mm
Product type

HF EM radiation tester

Display

LCD

Frequency range

800 MHz - 2.7 GHz

Reading type

Radiant flux

Power flux density reading range

0.1 - 1999 µW/m²

Manufacturer's standards (no certificate)

Signal output

-

Interfaces

Bluetooth®

Power supply (details)

9 V battery pack

Length

32 mm

Width

74 mm

Height

225 mm

Weight

490 g

Dim

(L x W x H) 32 x 74 x 225 mm

Max. frequency

2.7 GHz

Min. frequency

800 MHz

Power flux density reading range (max.)

1999 µW/m²

Power flux density reading range (min.)

0.1 µW/m²

Display (details)

3.5-digit LCD, acoustical analysis function

Frequency response

800 MHz - 2,5 GHz, covers among other things.
GSM portable radio, UMTS, DECT, Bluetooth, radar and microwave

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100338 Gigahertz Solutions HF35C HF EM radiation tester

Description

The frequency range of the HF35C covers the most common radiation sources in normal living environments. The acoustical analysis functions and directional characteristic of the supplied LogPer antenna allows even untrained users to identify radiation sources. The major advantage over frequency selective systems is the summary wide-band measurement indicator, which makes it easy to assess the situation.

Features

  • wide-band measurement (peak/average values)
  • Logarithmic periodic antenna, simply polar setting.

Scope of delivery

  • Log Per antenna
  • RG316 antenna cable
  • 1 battery (9 V pack)
  • Operating instructions

Hints

Measuring range includes the pulsed GSM cellular radio frequencies of the D1, D2 and E-Plus networks, UMTS, DECT, WLAN (Bluetooth) airport radar (where this is in the frequency range), microwave ovens.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 521.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.