• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions ME 3830B LF EM radiation tester

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Low frequency analyser ME 3830B

  • For electronic + magnetic spring
  • 16 Hz -100 kHz

Technical specifications

  • Frequency range: (According to the standard of the building biology measurement technique) -2 dB, 16 Hz - 100 kHz
  • Measurement accuracy AC electric fields: ±2 % +20 digits
  • Measurement accuracy magnetic flux density: ±2 % +20 digits
  • Display: 3.5 digit LCD, audible signal proportional to field strength ("Geiger counter effect")
Product type

LF EM radiation tester

Display

LCD

Frequency range

16 Hz - 100 kHz

Reading type

Radiant flux

Magnetic flux density reading range

1 - 1999 nT

Manufacturer's standards (no certificate)

Signal output

-

Power supply (details)

9 V battery pack

Length

32 mm

Width

74 mm

Height

180 mm

Weight

175 g

Dim

(L x W x H) 32 x 74 x 180 mm

Max. frequency

100 kHz

Min. frequency

16 Hz

AC field reading range (max.)

1999 V/m

AC field reading range (min.)

1 V/m

Magnetic flux density reading range (max.)

1999 nT

Magnetic flux density reading range (min.)

1 nT

Display (details)

3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)

Frequency response

16 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100369 Gigahertz Solutions ME 3830B LF EM radiation tester

Information

Information 100369 Gigahertz Solutions ME 3830B LF EM radiation tester

Description

This easy-to-use combination instrument makes professional measuring techniques available for home use. The only instrument in this price range to detect both mains current (50 Hz) and the frequency of overhead railway power lines (particularly important environmentally), which can often be detected several kilometres away from railway lines. The natural harmonics of mains current, e.g. from transformer stations, are also accurately detected. Another unique feature is the high resolution, which allows meaningful comparisons with the strict environmental limits.

Features

  • wide band measurement (RMS)
  • E-field probe against ground potential, one dimension M-field (corresponds the TCO guideline).

Scope of delivery

  • Grounding cable
  • Battery (9 V block)
  • Detailed operating instructions (German)
  • Brochure: "Electrical smog - objectively considered".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 539.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)