• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset A690HX DECT/GAP Cordless analogue Hands-free, Hearing aid compatibility Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset A690HX Universal-mobile part, black

  • Illuminated black-and-white graphics display
  • Hands-free talking with the best audio quality
  • Caller ID for up to 32 block numbers
  • HD Voice with adjustable sound profiles
  • Telephone directory for up to 150 names and numbers with VIP identification
  • Ergonomic keyboard made of high quality material
  • Long talk and standby time with up to 12 / 180 hours

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT/GAP

No. of handsets

1

Features

Hands-free

Hearing aid compatibility

Display type

B/w display

Keyboard backlighting

Yes

Answerphone

No

Hands-free

Yes

Baby monitor

No

Bluetooth

No

Phone book entries

150

Max. talk time

12 h

Standby max.

180 h

Low radiation

Yes

Factory colour

Black

Transfer type

DECT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3400539 Gigaset A690HX DECT/GAP Cordless analogue Hands-free, Hearing aid compatibility Black

User & Safety Instructions

User & Safety Instructions 3400539 Gigaset A690HX DECT/GAP Cordless analogue Hands-free, Hearing aid compatibility Black

Description


High compatibility with several routers - this makes it flexible
Making phone calls is becoming digital: Through the almost complete switch to IP-based connections most calls are already running over the Internet. And this has advantages: For instance, excellent sound in HD, three call numbers per connection and the possibility of conducting several conversations at the same time. You are best equipped with the wireless Gigaset HX universal mobile parts. Compatible with all DECT/CAT-IQ-enabled routers, such as FRITZ!Box or Telekom Speedport, they can be used flexibly and can even be reused when the router is changed.

HD voice and hands-free mode – making calls will be enjoyable
How do you like to make calls? Private and directly via the handset or in hands-free mode so that even more people can listen in and talk and you remain multitasking right away? With the Gigaset AS690HX you have all the options. Depending on which variant you choose – you can rely on crystal-clear sound in HD voice. With flexibly adjustable sound profiles, the certified quality standard sounds voices more natural and understands the spoken words better.

Call protection against unwanted telephone numbers - they remain undisturbed at times
Simply switch off – no problem with the Gigaset AS690HX. Thanks to call protection, you can simply ignore unknown callers, anonymous callers without a transmitted number or specific numbers. To do this, enter up to 32 unwanted contacts in the block list manually or accept numbers from the call list. If the block list is activated, calls from the contacts contained in it are not indicated at all or only indicated on the display. With the additional option of time control you can also determine when your handset is allowed to ring – and when you prefer to have your peace of mind.

Comfortable and intuitive operation - makes telephoning comfortable
If you want to grin, you do thereby cross-word puzzles - the Gigaset AS690HX however convinces through easy and intuitive handling. On the ergonomic keyboard with illuminated keys you can also dial long number without problems. The large, illuminated black-and-white graphics display with Hohem contrast helps you to keep an overview at all times and to navigate comfortably through the menu navigation of the device.

Large directory and long talk time - on which you can rely
Once stressful in everyday life, you can rely on one thing: Your phone. With 180 hours of standby time you remain reachable round the clock, while in 14 hours talk time it can be clarified without any time pressure, WAS is just important. In the directory for up to 150 names and call numbers you have all the contacts within reach. And if you can't answer the phone at the moment, you can make a call back very quickly thanks to time-arranged call list of the last 25 call numbers.

Login directly from the router - for short distances to the phone
A telephone always within reach, where you need it - in the bedroom, in the kitchen or in the hallway? Your Gigaset AS690HX makes it possible. The mobile part registers directly over radio at the DECT-base of your router, so that you do not need any base station any more and can place your device everywhere in the living room for more flexibility.

The Gigaset AS690HX can also be connected to a telephone base station to expand your fixed network system with more handsets.

Always environment-friendly - and radiation-free thanks to ECO DECT
Like all Gigaset cordless phones, the Gigaset AS690 series is fitted with the environment-friendly ECO DECT technology. This means: The telephones are radiation-free in standby mode, even when several handsets are operated, if the base and all registered handsets also support ECO DECT. While making a call, the transmitter power automatically adjusts to the distance between the base and the handset. The smaller the distance to the base, the lower the radiation. For maximum DECT range, the ECO DECT mode can be deactivated at any time.

This text is machine translated.

Features

  • Universal handset for registration to: DECT/GAP routers (e.g. AVM FRITZ!Box & Co.), routers with DECT CAT-IQ 2.0/2.1 ( e.g. Telekom Speedport, TP-LINK Archer, o2 Homebox 2), Gigaset DECT base stations and DECT / GAP telephone bases of other manufacturers*

Scope of delivery

  • Gigaset Handset A690HX
  • Charging dock
  • Power supply unit
  • 2 AAA rechargeable battery (NiMH)
  • Battery cover
  • User manual

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)