• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BasicLine IP+COMFORT 500HX DECT, GAP, IP-DECT/GAP, VoIP Cordless VoIP Black/silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset BasicLine IP + COMFORT 500HX silver-black

  • Timeless and elegant design
  • 5.6 cm (2.2 inch) TFT color display for optimum readability Hands-free function and headset port, compatible with hearing aids
  • Supports a conversation in extraordinary sound quality HDSP with the G.722 Codec
  • Fast setup via web wizards and VoIP configurator
  • 4 simultaneous external calls and up to 4 SIP accounts for efficient telephony
  • Highest security through SRTP/SIPS/TLS & HTTPS encryption

Technical specifications

Product type

Cordless VoIP

Tansfer standard

DECT

GAP

IP-DECT/GAP

VoIP

No. of handsets

1

Display type

Colour

Keyboard backlighting

Yes

Baby monitor

Yes

Phone book entries

300

Max. talk time

17 h

Low radiation

Yes

Factory colour

Black/silver

Weight

0.725

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741120 Gigaset BasicLine IP+COMFORT 500HX DECT, GAP, IP-DECT/GAP, VoIP Cordless VoIP Black/silver

User & Safety Instructions

User & Safety Instructions 3741120 Gigaset BasicLine IP+COMFORT 500HX DECT, GAP, IP-DECT/GAP, VoIP Cordless VoIP Black/silver

Description

The Gigaset BasicLine IP + COMFORT 500HX brings professional IP telephony in the home or small offices - simple, secure and future-ready. It combines brilliant HD speech quality with convenient setup and the highest data security. Thanks to Web configurator and automated wizards, the installation can be completed in just a few minutes. This makes modern communication child's play.Telephony - Professional Communication made easy With up to 6 registered DECT handsets and 4 simultaneous external calls, the Gigaset BasicLine IP Ideal is for families or small teams. Up to 4 SIP accounts provide flexible use – whether private, business or mixed. Internal calls between handsets are free of charge and quick to initiate, while HD voice quality turns every call into a sound experience.Calls and conference calls in HD quality In professional use, the COMFORT 500HX impresses with a professional headset connection as well as in Voice over IP operation with an integrated hands-free system in HD quality: So your hands stay free for good calls and direct notes. Web configurator – Easy to set up, easy to manage integrated Web configurator makes commissioning easier than ever. A setup, VoIP and handset wizard guides you through the installation step by step. The intuitive menu navigation is available in many languages and makes possible a comfortable handling for each user.Security – protection, WAS counsWith digitally encrypted DECT technology and SIP security protocols (SRTP/SIPS/TLS and HTTPS) the BasicLine IP guarantees end-to-end security for your calls and data. In addition, the base station is approved as per CE and UKCA and corresponds to the protection class IP20 - for safe and reliable operation in the daily routine.

This text is machine translated.

Scope of delivery

  • Gigaset COMFORT 500 HX
  • BasicLine IP
  • Charging dock
  • Power supply for charging dock
  • 2 x AAA batteries
  • Battery lid
  • Belt clip
  • LAN cable
  • USB-C cable
  • USB-C power supply
  • Quick start guide

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

What kind of Analogue Phones (Cordless) are you looking for?

More interesting products

(*All information is plus legal VAT)