• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset CL660 DECT/GAP Cordless analogue Anthracite, Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset CL 660 cordless telephone

  • 6.1 cm (2.4") large TFT color display with modern user interface
  • PC-connection via Micro-USB
  • Address book for up to 400 contacts (vCard) each with 3 telephone numbers
  • Modern, sleek design

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

Colour TFT/LCD

Keyboard backlighting

Yes

Answerphone

No

Series

CL660

Hands-free

Yes

Baby monitor

Yes

2.5 mm jack

Phone book entries

400

Max. talk time

14 h

Standby max.

280 h

Low radiation

Yes

Factory colour

Anthracite

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1540968 Gigaset CL660 DECT/GAP Cordless analogue Anthracite, Black

User & Safety Instructions

User & Safety Instructions 1540968 Gigaset CL660 DECT/GAP Cordless analogue Anthracite, Black

Description

The Gigaset CL660 does not need to compromise on design or functionality - the cordless phone combines both: From a large color display and high-quality processing, through brilliant voice quality to individual picture and ring tone settings. The phone offers you everything for an even more beautiful communication. The Gigaset CL660A also has an integrated answering machine with up to 30 minutes recording time.

This text is machine translated.

Features

  • Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
  • Calendar with monthly overview and with diary for: 30 appointments with text and separate bell tone, birthday reminders each address book entry
  • Alarm clock with selectable alarm tone and snooze function (Snooze)
  • Baby monitor (baby alarm) with intercom function: external, e. g. Mobile phone or internally to additional mobile part
  • Direct Dial (baby monitor) - dials a telephone number by pressing any key
  • Nameable handset
  • Support of network performance characteristics, such as Call forwarding, call waiting, etc.
  • Warning tone when the range is exceeded.
  • Information Tone (for key validation and low battery status)
  • Supports call signalling in loud environments.
  • The date and time when power fails

Scope of delivery

  • Base station Gigaset CL660
  • Gigaset Handset CL660H
  • Charging dock
  • Power supply unit
  • Phone cable
  • 2 AAA NiMH rechargeable batteries
  • Battery cover
  • User manual

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)