• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset E560 HX Platinum

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset E560HX DECT handset

  • "Extra loud'' button for doubling the volume of the earpiece
  • Emergency call button for 4 SOS numbers
  • Excellent acoustics in HD Voice

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

Colour TFT/LCD

Keyboard backlighting

Yes

Phone book entries

150

Max. talk time

14 h

Standby max.

320 h

Low radiation

Yes

Factory colour

Platinum

Connection type

Analogue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1464047 Gigaset E560 HX Platinum

User & Safety Instructions

User & Safety Instructions 1464047 Gigaset E560 HX Platinum

Description

The Premium-Gro sstastentelefon with additional optical call signalling by LED flashes.

This text is machine translated.

Features

  • Illuminated Panorama color display with extra large numeric display
  • Additional Optical call signalling by LED flashes
  • 4 speed dialling keys for important telephone numbers
  • Plug & Play - Easy installation: unpack, plug it in,
  • Make calls (mobile part factory pending)
  • Call-LED on the handset can be used as a torch
  • Room monitoring (baby monitor) for noise detection is a call to external, mobile, or internally to all mobile parts
  • Alarm clock with its own melody
  • Support of network performance characteristics

Scope of delivery

  • Gigaset Handset E560HX
  • Charging dock
  • Power supply unit
  • 2 AAA rechargeable battery (NiMH)
  • Battery cover
  • User manual

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)