• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset EASY 500 Cordless Big Button incl. emergency call transmitter Colour Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset EASY 500A black

  • Manual SOS call: Contact up to 4 stored numbers in hands-free mode for quick and easy emergency communication
  • Accessibility: Easy to use for senior citizens with an intuitive 2-way navigation button for ease of use
  • Voice dial buttons: Avoid typing errors by acoustic confirmation of the dialed numbers
  • Personalized callerannouncement : Announce callers with a self-recorded announcement and instantly recognize important contacts
  • 5.58 cm (2.2 inch) color display: extra high contrast and bright display
  • Visual callsignaling : Additional visual signal for incoming calls
  • Three direct dial buttons (A, B, C): For quick access to the most important contacts
  • DECT range in buildings 50 m and in the open 300 m.
  • Integrated answering machine: With a recording time of up to 30 minutes, the answering machine reliably stores all incoming messages
  • Extra-loud button: On the side of the handset for immediate volume increase when required

Technical specifications

Product type

Cordless Big Button

Connection type

Analogue

Tansfer standard

DECT/GAP

No. of handsets

1

Features

incl. emergency call transmitter

Display type

Colour

Keyboard backlighting

Yes

Answerphone

Yes

Recording time (max.) (details)

30 min

Hands-free

Yes

Visual call notification

Yes

Compatible with hearing aids

Yes

Baby monitor

Yes

Phone book entries

200

Max. talk time

17 h

Standby max.

320 h

Low radiation

Yes

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3744354 Gigaset EASY 500 Cordless Big Button incl. emergency call transmitter Colour Black

User & Safety Instructions

User & Safety Instructions 3744354 Gigaset EASY 500 Cordless Big Button incl. emergency call transmitter Colour Black

Description

The Gigaset EASY 500A offers sophisticated comfort functions and an answering machine for maximum user friendliness and security. It provides even more comfort for the elderly or people with special requirements with intuitive operation, talking dial buttons and personalized caller announcements. The manual SOS call enables quick help, while the extra-loud button and optical call signaling optimize the accessibility. Manual SOS call To act quickly in case of an emergency: By pressing a button up to 4 stored numbers are automatically called in hands-free mode, so that quick help is ensured. If the first dialed phone number cannot be reached, the next number will be dialed automatically - until a connection is established. Additionally the hands free function sees to it that you can communicate even in difficult situations without taking the receiver to the ear. Built in answering machine. Don't miss important messages: With a recording time of up to 30 minutes, the answering machine stores all incoming messages reliably. The simple use at the base station and at the mobile part provides for maximum comfort. New messages are displayed on both the handset and base station so that you are kept up to date at all times.

This text is machine translated.

Scope of delivery

  • Gigaset EASY 500A
  • Gigaset EASY 500A Base station
  • Plug-in power supply for base station
  • Phone cable
  • AAA rechargeable batteries (NiMH)
  • Battery cover
  • User manual

Hints

Range: up to 50m (indoors), up to 300m (outdoors)
How loud is loud?0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs