
Number
Highlights & Details
Geemarc AMPLIDECT 295-2 cordless big button
- Answering machine with up to 15 minutes recording time
- Phone directory for 50 entries
- This text is machine translated.
Technical specifications
- Connection type
Analogue
- Tansfer standard
DECT/GAP
- No. of handsets
2
- Features
Answerphone
- Display type
Backlit
- Answerphone
Yes
- Recording time (max.) (details)
15 min
- Hands-free
Yes
- Compatible with hearing aids
Yes
- Phone book entries
50
- Max. talk time
8 h
- Standby max.
96 h
- Factory colour
White
- UKCA
yes
- Product type
Cordless Big Button
Documents & Downloads
Datasheet
Datasheet 1677407 Geemarc AMPLIDECT 295-2 Cordless Big Button Answerphone Backlit White
User & Safety Instructions
User & Safety Instructions 1677407 Geemarc AMPLIDECT 295-2 Cordless Big Button Answerphone Backlit White
Information
Information 1677407 Geemarc AMPLIDECT 295-2 Cordless Big Button Answerphone Backlit White
Conformity certificate
Conformity certificate 1677407 Geemarc AMPLIDECT 295-2 Cordless Big Button Answerphone Backlit White
Description
Features
- Hearing aid compatible
- Adjustable handset volume up to 30 dB
- Hands-free operation
- Speaker setting
- Phone Book (50:entries)
- Direct selection key to the phone book
- R-key for double call
- Menu button
- Redial button (last dialled number)
- Redialling of the last 10 numbers
- Flash time (100 ms/300 ms/600 ms)
- Mute function
- Ergonomically designed handset
- White backlight
- Alphanumeric setting/4 lines / font size 7 mm
- Dimensions: 40 x 40 mm
- 7 selectable languages: English, German, French, Italian, Dutch, Spanish and Russian
- Navigation menu
- Time and date display
- Alarm function
- Keypad lock
- Display for connection duration
- 5 polyphonic and 5 normal ring tones
- The contacts in the phone book identifiable ringtones for
- Adjustable bell volume: MUTE + 5 levels
- Optical call display
- 15 minutes recording time
- 2 Announcements
- 2 modes for (only the announcement or with recording
- Displays the number of unread messages
- Remote Query
- PIN code for remote access
- Listening to the messages by handset
- Delete selected/All Messages
- 3 languages can be selected (English, French, German)
Scope of delivery
- 2 Mbilteile
- 2 plug-in charger.
- User manual
- This text is machine translated.





