• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GL 8 ACTIVE Outdoor mobile phone Black

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 2.5 W - 10 W USB PD

Technical specifications

Product type

Outdoor mobile phone

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

Screen size diagonal (inches)

2.4 inch

Resolution of built-in camera

2 MP

Bluetooth

Yes

Bluetooth

5.0

Max. talk time

18 h

Standby max.

576 h

Dim

(W x H x D) 61 x 137 x 20 mm

Weight

180 g

Battery capacity

2500 mAh

Charging capacity (min.)

2.5 W

Charging capacity (max.)

10 W

Display resolution

240 x 240 Pixel

Display (cm)

6.1 cm

Width

61 mm

Height

137 mm

Depth

20 mm

Dual SIM

Frame rate

60 Hz

IP68

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

0.064 GB

Operating system (Version)

Mocor OS

UKCA

yes

Keyboard

yes

Keyboard backlit

yes

AC adapter included

yes

Speakerphone

yes

Removable battery

yes

Short Message Service (SMS)

yes

Quantity per pack

1 Stück(e)

FM radio

yes

Multimedia Messaging Service (MMS)

yes

Rear camera aperture number

2.4

Refurbished

no

Voice over LTE (VoLTE) supported

yes

Push-to-Talk (PTT)

yes

Quick start guide

yes

Huawei Mobile Services (HMS)

no

Maximum memory card size

32 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730865 Gigaset GL 8 ACTIVE Outdoor mobile phone Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)