• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset N870 IP Pro VoIP phoneline No. of PBX phones: 20000 Cloud

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset N870 IP Pro multi-cell system

  • Each DECT multi-cell system supports:Up to 250 users/SIP accounts/handsetsUp to 60 base stationsUp to 60 parallel callsUp to 10 simultaneous calls per base station

Technical specifications

  • Max.Number of base stations: 6000Max.Number of handsets: 20000Max.Number of parallel calls : 6000DECT STANDARDS: DECT, DECT GAPMax.Number of base stations DECT: 60Max.Number of handsets DECT: 250Max.Number of parallel calls DECT: 60Max.Number of parallel calls per base DECT: 10Hardware: LAN port with Power-over-Ethernet, mains connectionDirectory/dial: Search function and backward search, vCard support, blocking list, CLIP/CNIP, SIP MWIMax.Number of external LDAP (S) directories : 10Special functions: UaCSTA, XHTML applications, IPUI provisioning, sync over LAN, sync over DECT, Codecs (G.711, G.722, G.729ab), service qualityPlatform functions: Call forwarding (with consultation, without consultation, blind), call waiting, call diversion, Group call, CLIRService features: Syslog, Visualization Tool, Command Line Interface (CLI), Save and RestoreSecurity features: Transport Layer Security (TLS), Secure Real Time Transport Protocol (SRTP), SIP, SIPS, HTTP, HTTPS
Product type

VoIP phoneline

No. of PBX phones

20000

No. of VoIP channels

6000

Participants

20000

Features

Cloud

Width

110 mm

Height

180 mm

Depth

42 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589634 Gigaset N870 IP Pro VoIP phoneline No. of PBX phones: 20000 Cloud

Description

The scalable DECT multi-cell system for any organizationThe N870 multi-cell system supports your employees with secure digital and wireless communication.Each Gigaset N870 multi-cell installation supports an entire medium-sized company and is suitable for the simple environment in very small as well as in challenging, extensive locations. If your organization is larger, the use of a multi-cell installation with roaming and handover of calls is not a problem either. Multi-cell installations with more than hundreds of base stations in larger locations, such as factory facilities, hotels, hospitals or warehouses, provide a DECT communications network for thousands of employees.The N870 multi-cell system supports both on-premise and cloud-based VoIP communications, and can quickly adapt to business growth. Thanks to the low installation effort, the N870 multi-cell system allows a quick deployment for your Gigaset professional DECT handsets at your entire location.SureEvery VoIP call over a N870 multi-cell system is encrypted from caller to receiver using SRTP/TLS standards. The system also supports LDAPS for secure access to the central directory.Concept with a basisThe concept of the N870 multi-cell DECT system is based on a hardware type. From the Manager to the base station, the device features are set using the settings. A cell supports up to 250 handsets, 60 base stations and 60 parallel calls.Networked computers and handsetsThe N870 IP PRO can be easily integrated into CTI solutions via uaCSTA. Your computers and the telephone system are networked to exchange information, allowing you to perform computer telephony integration (CTI) functions.For greater freedom of movementSupports the entire range of professional Gigaset DECT handsets and offers seamless roaming and handover of calls for multi-story buildings, campus and large outdoor facilities.Works with many networksCompatible and automatically deployed with leading on-premise and cloud-based telephony providers. Provides remote management capabilities for fast service activations and configuration changes.For multi-site and large-site organizationsEasy deployment not only in small but also in very large locations. A fully expanded multi-cell installation provides coverage for over 20,000 users* on a single platform for one or more sites.

This text is machine translated.

Hints

*With N870 Virtual Integrator software license

More interesting products

(*All information is plus legal VAT)