User & Safety Instructions 2109648 Gigaset Repeater HX DECT repeater
Description
Performance features O increases the range of: - DECT routers with CAT-iq - Gigaset DECT/GAP base stations O within the extended reception range: - Automatic call transfer (handover) of internal and external calls when changing handsets from the base station to the repeater area - 2 simultaneous calls possible - Forwarding of display information and telephone/router settings to the handset - Software update via the air interface (SUOTA) of repeaters and handsets (if base station/router support SUOTA) O DECT encryption O Encryption before transmission O Re-keying - Continuously changing the key during transmission O supports VoIP telephony O Automatic registration at the base station
Compatibility O compatible with DECT/CAT-iq routers, which support the new repeater standard ETS300700 V2.1.1 (VoIP, encryption, call transfer)* O compatible with all DECT routers* (function restrictions are possible depending on the type, e.g. during encryption) O All Gigaset handsets fully support the repeater HX operation O full repeater compatibility and - expandable up to 6 repeaters HX: Gigaset DX800A all-in-one Gigaset DL500A - expandable to up to 2 repeaters HX: Gigaset analogueue base stations of the C/S/SL class Gigaset GO systems (GO Box 100) Gigaset IP systems, e.g. C430IP/C530IP, O backward compatible with other Gigaset devices that support a DECT repeater (with the range of functions of the repeater 1.0 increase): A-Class base stations, E560/E560A base stations
*if the router is capable of repeater.
This text is machine translated.
Scope of delivery
Gigaset Repeater HX
Power supply unit
User manual
System requirements
Base stations or routers with DECT, CAT-iq 2.0/2.1, GAP standard
Description
Performance features O increases the range of: - DECT routers with CAT-iq - Gigaset DECT/GAP base stations O within the extended reception range: - Automatic call transfer (handover) of internal and external calls when changing handsets from the base station to the repeater area - 2 simultaneous calls possible - Forwarding of display information and telephone/router settings to the handset - Software update via the air interface (SUOTA) of repeaters and handsets (if base station/router support SUOTA) O DECT encryption O Encryption before transmission O Re-keying - Continuously changing the key during transmission O supports VoIP telephony O Automatic registration at the base station
Compatibility O compatible with DECT/CAT-iq routers, which support the new repeater standard ETS300700 V2.1.1 (VoIP, encryption, call transfer)* O compatible with all DECT routers* (function restrictions are possible depending on the type, e.g. during encryption) O All Gigaset handsets fully support the repeater HX operation O full repeater compatibility and - expandable up to 6 repeaters HX: Gigaset DX800A all-in-one Gigaset DL500A - expandable to up to 2 repeaters HX: Gigaset analogueue base stations of the C/S/SL class Gigaset GO systems (GO Box 100) Gigaset IP systems, e.g. C430IP/C530IP, O backward compatible with other Gigaset devices that support a DECT repeater (with the range of functions of the repeater 1.0 increase): A-Class base stations, E560/E560A base stations
*if the router is capable of repeater.
This text is machine translated.
Scope of delivery
Gigaset Repeater HX
Power supply unit
User manual
System requirements
Base stations or routers with DECT, CAT-iq 2.0/2.1, GAP standard