• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 008113 Mounting plate Creamy white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Design 1-fold
  • Halogen-free: Yes
  • Mounting direction: Horizontal and vertical
  • Suitable for cable routing channel: No.
Product type

Mounting plate

Factory colour

Creamy white

Similar RAL

1013

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3821056 GIRA 008113 Mounting plate Creamy white

User & Safety Instructions

User & Safety Instructions 3821056 GIRA 008113 Mounting plate Creamy white

Description

Mounting plate for the installation of surface-mounted devices 1-way cream white - assembly, for instance, on wooden walls. - Flame resistant.

This text is machine translated.