• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 033800 Surge protection module 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage AC 230 V
  • Max. Continuous voltage AC 255 V
  • Nominal surge current (8/20) (L-N) 3 kA
  • Total leakage surge current (8/20) (L+N-PE) 10 kA
  • Protection level L-N 1.3 kV
  • Protection level L-PE/N-PE 1.5 kV
  • Max. Overcurrent protection device V-wiring (fuse): 16 A.
  • Number of poles: 1
  • Max. Conductor cross-section rigid (single/multi-wired): 1.5 mm²
  • Signalling at device: Acoustic
  • Test class type 3: Yes
  • With noise filter: No.
Product type

Surge protection module

IP20

Manufacturer part #

033800

Content

1 pc(s)

Mounting type

Surface-mount

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821267 GIRA 033800 Surge protection module 1 pc(s)

Description

Surge protection module Features: - Overvoltage module class III according to IEC 61643-11 (Type 3, EN 61643-11) for sockets with protective conductor connection. - Installation by snapping on the carrier ring of the socket. - With acoustic signal for fault reporting. - Label to identify the socket. - Protects additional electrical outlets in the circuit, up to 5 m of cable length.

This text is machine translated.