• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 120100 Gateway door communication

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway door communication

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821227 GIRA 120100 Gateway door communication

Description

TKS camera gateway Features: - The TKS camera gateway integrates a commercially available analogue camera into the GIRA door communication system. - The camera can be assigned to a door station. In this case, the external camera turns on automatically when pressing the call button. Through the combined casing of the TKS camera gateways three mounting types are possible - surface-mounting (in a commercial junction box). - Flush-mounted (in a connector box). - As REG (with the supplied REG adapter) Notes: - For several external cameras, a TKS camera gateway and a separate power supply are required for each external camera. - Up to ten TKS camera gateways can be used in a system, whereby the video signal can pass through a maximum of three TKS camera gateways. - The external camera is connected via screw terminals. Supplied with: - An adapter is supplied for cameras with BNC connections.

This text is machine translated.