• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 122400 Video multiplexer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Installation technology:2-wire
  • Function: Distribute
Product type

Video multiplexer

Width

36 mm

Height

52 mm

Depth

27 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821097 GIRA 122400 Video multiplexer

Description

Video Multiplexer Features: - The video multiplexer bundles the video signals of the door stations, TKS camera gateways and TKS IP gateways. - A video multiplexer can combine the video signals from three door stations with a color camera. With two video multiplexers, the video signals from up to five door stations can be combined. Through the combination housing three mounting types are possible - surface-mounting (in a commercial junction box). - Flush-mounted (in a connector box). - As REG (with the supplied REG adapter). Notes: - No further configuration is required during commissioning, as the video multiplexer automatically adapts to the existing cable network. Scope of supply: - REG adapter is included.

This text is machine translated.