• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 122600 Video splitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Installation technology:2-wire
  • Function: Distribute
Product type

Video splitter

Width

36 mm

Height

52 mm

Depth

27 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821162 GIRA 122600 Video splitter

Description

Video Splitter Features: - The video splitter is an active component for line adjustment of the video signal. - The video distributor distributes the video signal of the door stations, TKS camera gateways and TKS IP gateways to the housing stations. - The video distributor is required if the cable routing to the video components of the GIRA door communication system is carried out as a stub line. - The video splitter provides the correct terminating resistor to prevent possible reflections of the individual branches and the resulting picture distortions. Through the combination housing three mounting types are possible - surface-mounting (in a commercial junction box). - Flush-mounted (in a connector box). - As REG (with the supplied REG adapter). Notes: - The video splitter can be cascaded. A total of up to 15 video distributors, including video multiplexers, may be used in a system. - No further configuration is required during commissioning, as the video splitter automatically adapts to the existing cable network. Scope of supply: - REG adapter is included.

This text is machine translated.