• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 125565 Call button cover Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Push buttons
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 3
  • Flush mounting: No.
  • Surface mounting: Yes
  • With housing: No.
  • Housing material: Plastic
  • Contains keypad: Yes
  • Manually adjustable camera: No.
  • With day/night function: No.
Product type

Call button cover

Factory colour

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821000 GIRA 125565 Call button cover Aluminium

Description

Call button cover for call button 3-way color Alu TX_44 Features: - For covering not needed call buttons of the door station 3-way flush-mounted, the call button 3-way for door station, as well as the door stations surface-mounted 3-way and 6-way.

This text is machine translated.