• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 126400 Information module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Version: Info module
  • Installation system: Bus system
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Contains keypad: Yes
Product type

Information module

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821539 GIRA 126400 Information module

Description

Information module for TX_44 door station Features: - Installation in a commercial flush-mounted connector box. - Fit in the cover frame of the GIRA TX_44 switch range. - Modular design, so easy installation and expandability. - Signal transmission and supply of the audio and video components via reverse polarity protected and short-circuit resistant 2-wire bus. - Extension of the door station with an info module for displaying the house number, name or other information. - Backlight in LED technology, light color white. The maintenance-free and power-saving LED technology ensures uniform, well-visible illumination. - Splash-proof cover made of impact-resistant plastic. - Field field interchangeable without tools and without frame assembly. - Professional labeling via the GIRA Labelling Service www.beschriftung.gira.de or the GIRA Labelling Software.

This text is machine translated.