User & Safety Instructions 3820881 GIRA 126567 Camera Anthracite
Description
Colour camera for door station anthracite TX_44 Features: - Mounting in a commercial flush-mounted socket. - Fit in the cover frame of the GIRA TX_44 switch range. - Modular design, so easy installation and expandability. - Signal transmission and supply of the audio and video components via reverse polarity protected and short-circuit resistant 2-wire bus. - Extension of the door stations with a color camera with automatic day or night switching. - LEDs provide uniform illumination of the field of vision in close range during night operation. - Camera can be manually rotated 20° horizontally and vertically. This results in a very large viewing angle in the door entry area when combined with the wide angle lens. - Automatic backlight compensation. - Automatic white balance. - Automatic Gain Control (AGC). - Built-in temperature-dependent camera heater. - Splash-proof cover. - Camera cover made of impact-resistant plastic, easily replaceable if damaged, e.g. due to vandalism. Notes: - The color camera must not be placed directly under a lamp. - Suitable for use in GIRA energy column. - Not suitable for use in GIRA energy column with light.
Colour camera for door station anthracite TX_44 Features: - Mounting in a commercial flush-mounted socket. - Fit in the cover frame of the GIRA TX_44 switch range. - Modular design, so easy installation and expandability. - Signal transmission and supply of the audio and video components via reverse polarity protected and short-circuit resistant 2-wire bus. - Extension of the door stations with a color camera with automatic day or night switching. - LEDs provide uniform illumination of the field of vision in close range during night operation. - Camera can be manually rotated 20° horizontally and vertically. This results in a very large viewing angle in the door entry area when combined with the wide angle lens. - Automatic backlight compensation. - Automatic white balance. - Automatic Gain Control (AGC). - Built-in temperature-dependent camera heater. - Splash-proof cover. - Camera cover made of impact-resistant plastic, easily replaceable if damaged, e.g. due to vandalism. Notes: - The color camera must not be placed directly under a lamp. - Suitable for use in GIRA energy column. - Not suitable for use in GIRA energy column with light.