• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 127400 Installation profile

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accessories: No.
  • Spare part: No.
Product type

Installation profile

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820877 GIRA 127400 Installation profile

Description

TKS installation profile Features: - Aluminium mounting profile for customer-specific integration of flush-mounted components of the GIRA door communication system in post-box systems, front panels or door side panels of e.g. JU metal goods, standard construction. The installation profile is fixed via - The installation profile is attached via - Screwing through the front panel - screwing on retaining bolts - Mounting set for installation profile - screwing on retaining bolts. - Mounting set for installation profile. Notes: - This profile allows door stations, call buttons, info modules and color cameras to be integrated flush without the cover frame. The height compensation ensures that the components can be flush-mounted even with different material thicknesses. - Wall thickness of front panel: 1.25 to 4 mm.

This text is machine translated.