• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 129600 Voltage supply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 4
  • Application: Other
  • Output voltage 24 V
  • Installation system: Bus system
  • Input voltage: 230 V
  • Current type DC
  • Integrated door opener circuit: No.
  • Control function: No.
  • Evaluation function: No.
  • Service indicators: No.
  • Programming lock: No.
Product type

Voltage supply

IP20

Mounting type

DIN rail

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821061 GIRA 129600 Voltage supply

Description

Power supply 24 V 300 mA DC Features: - 24 V DC power supply for external supply of the GIRA One server.

This text is machine translated.