• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 2050112 Flush mount Motion detector White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Design: Motion detector
  • Extension input: No.
  • Low-level creep protection: No.
  • Operating mode switch: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Switch-off delay, self-learning: No.
  • Optimum mounting height 1.1 m.
  • Max. Range to one side: 6 m.
  • Max. Range: Front 10 m
  • Angle of coverage vertical 0..180°
  • DALI-2 certified: No.
Product type

Motion detector

Mounting type

Flush mount

Factory colour

White

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820836 GIRA 2050112 Flush mount Motion detector White

Description

Motion detector attachment 1.10 m comfort for KNX pure white glossy surface switch Features: - Mounting on bus coupler 3. - Configurable for motion detection (application of monitor) or for room monitoring (application of detector). - Evaluation of brightness when motion is detected during the guard mode. Illumination is switched off when the brightness threshold is exceeded. - Configurable number of motion pulses within a monitoring time in alarm mode. - Motion detection takes place digitally over 2 PIR sectors. - Sensitivity of motion detection can be parameterized separately for the PIR sectors in steps. - Integrated brightness sensor for determining ambient brightness. - Adjustment of the sensitivity by means of a setting on the device or with the IR remote control PIR KNX (accessory). - Evaluation of the measured brightness by up to three independent brightness limits. - Display of the motion detection (permanent or only in the walk test). - Up to 5 function blocks which can be configured as required for the application "Monitor", "Switch-off brightness" or "Detector". - Two output communication objects are available for each function block via which the switching and control commands are sent to the KNX bus. - Configurable functions: Switching, staircase function, dimming sensor, scene extension, temperature sensor, Brightness sensor, operating mode changeover, switching with forced position. - Function block switchover for bus-controlled switching between two function block groups. - Switch the operating mode (OFF / AUTO / ON) of the first function block during operation by on-site operation. - On-demand locking of individual function blocks via the KNX. - Manual operation of the activated KNX actuators and thus deactivation of the PIR automatic function is possible. - In brightness-independent mode, the function block can determine the time period after a last motion and send it to the KNX bus via a communication object. This function allows, for example, Simple monitoring of personal movements in assisted living or in a residence for the elderly. - How motion detection works can be set for the application "guard" or "monitor with switch-off brightness". - The device can be used as a single device in the "guard" or "monitor with switch-off brightness" applications, as a main or extension. - Walk test function to assist with the configuration and setting of the PIR detection area. - Integrated room temperature measurement. - Dismantling interrupt, a 1-bit or 1-byte message frame is triggered when the bus coupler is removed. - IR remote control PIR KNX (accessory) for setting the functions of the first function block (twilight stage, sensitivity of motion detection, motion evaluation and follow-up time). Switching the walk test function on and off. Notes: - Suitable for indoor use only. - The motion detector is not suitable for alarm messages in VdS-compliant alarm systems.

This text is machine translated.