• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 210502 Occupancy sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Mounting type

Surface-mount

Factory colour

White

Hub

Not required, optional for remote access

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818952 GIRA 210502 Occupancy sensor

User & Safety Instructions

User & Safety Instructions 3818952 GIRA 210502 Occupancy sensor

Description

Presence detector standard for KNX Reinwei?Y Features: Flush-mounted device with integrated KNX? Bus connection. Programming LED / button visible / operated after removal of the decorative ring in the installed state PIR sensors: Three sensors (crosswise), integrated brightness sensor. Adjuster for manual correction of the sensitivity. Sensitivity can be configured. Sensitivity adjuster on the device can be deactivated via software. Display of the motion detection (permanent or only in the walk test). A function block can be configured. Display of the motion detection (permanent or only in the walk test). Adjustable operating mode: Ceiling monitor, presence detector, detector. Single unit, main unit, extension adjustable. Operating mode for single device or main point: Automatic, semi-automatic (manual ON / automatic OFF or automatic ON / manual OFF). Two outputs (with function: Ceiling monitor, presence detector). Output (when operating: Ceiling monitor, presence detector): Switching, staircase function, switching with forced position, dimmer sensor, Light scene extension, temperature sensor, brightness value giver, temperature operating mode. Twilight level can be set via external communication object or via teach-in. Additional send delay via external communication object. Adaptive cruise control (self-learning additional transmission delay). Short-time presence function. Confirmation of the Twilight setting. Lock function. Manual operation via touch sensor (separate communication object). Switch-off brightness (in case of presence detectors) via teach-in. Measurement of the period after the last movement. Notes: The presence detector is not suitable for alarm messages in VdS-compliant alarm systems. Ceiling mounting at fixed ceilings in device box or in the surface-mounted housing. Supplied with: Clip-on cover for limiting the detection field included in the delivery. Connection and branch terminal for KNX is included in the delivery.

This text is machine translated.

What kind of KNX are you looking for?