• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 213000 Voltage supply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: GIRA One
  • Width in division units: 4
  • With LED indicator: No.
  • Max. output current 640 mA
  • Bus voltage can be buffered: No.
Product type

Voltage supply

Mounting type

REG

Hub

Not required, optional for remote access

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821083 GIRA 213000 Voltage supply

Description

640 mA power supply with integrated reactor for GIRA One and KNX Features: Function in the GIRA One and KNX system - Two identical power supplies for increased power can be switched directly in parallel. Delivery: - Connection and branch terminal included in delivery.

This text is machine translated.

What kind of KNX are you looking for?