• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 262198 TKS IP Gateway

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 6
  • Material: Other
  • Design of the interface: LAN
  • Installation system: Bus system
  • Function: Distribute
Product type

TKS IP Gateway

Width

108 mm

Height

76 mm

Depth

91 mm

Mounting type

DIN rail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821110 GIRA 262198 TKS IP Gateway

Description

TKS-IP-Gateway Features: TKS mobile - integration of mobile devices with Android or iOS operating systems into the GIRA door communication system. - "GIRA TKS mobil" APP can be found in the APP store for iOS and Android. - When accessing from the road, the communication is encrypted using the integrated secure data access protocol, which is also used in GIRA S1. TKS Communicator - The TKS Communicator software enables commercial computers and PC-based HMI devices to be used as a home station via the network connection. - The TKS-Communicator offers all functions of a housing station video, such as accept calls, switch lights (in connection with a switching actuator) or open door. - The connection to the GIRA home server or GIRA facility server via a plug-in enables the display in the GIRA interface. - The implementation of new application possibilities, such as access control via the GIRA keyless in products, is possible via logic modules. Startup - The startup computer must have a current browser (e.g. Mozilla Firefox, Microsoft Edge, Opera, Safari, Chrome). Notes: - The following license models are available: - 2621 97: 5 TKS Communicator active at the same time - 2621 98: 10 TKS Communicator active at the same time - 2621 99: 20 TKS Communicator active at the same time - Note that the TKS Communicator can be installed on any number of end devices. The number specified in the license model only indicates the number of TKS communicators logged on at the same time. - The power supply for door communication is additionally required for the power supply of the TKS-IP gateway. - The TKS IP gateway is commissioned via a web interface. For commissioning via the web interface, the commissioning computer must have a current browser (e.g. Mozilla Firefox, Microsoft Internet Explorer, Opera, Safari, Chrome). - Integration of commercially available external IP cameras in the H.264 standard (all profiles).

This text is machine translated.