• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537626 Flush mount Motion detector attachment Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Low-level creep protection: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: No.
  • Max. Range to one side: 6 m.
  • Max. Range: Front 12 m
  • Network-compatible: No.
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming insert: Yes
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With motion detector: Yes
  • HVAC activation: No.
  • Installation height 2.2 m
  • Motion detector/button combination: No.
  • With orientation light: No.
  • Max. duty cycle 30 min
  • Horizontal coverage angle: 1..180°
  • Constant light control: No.
  • Suitable for wireless transmission: No.
  • Min Switch-on time 10 seconds
Product type

Motion detector attachment

Mounting type

Flush mount

Factory colour

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821218 GIRA 537626 Flush mount Motion detector attachment Aluminium

Description

System 3000 motion detector attachment 2.20 m Comfort BT Color Alu System 55 Features: - Automatic switching of lighting, depending upon heat movement and ambient brightness. - Operation with System 3000 Switch, DIMM or Extension Insert 3-wire. - Extension of the detection area in combination with extension insert 3-wire. - When a System 3000 extension unit is connected to the main station with operator panel or mechanical button, the lighting can be switched on or dimmed for the duration of the follow-up time. - Manual switching between automatic mode, duration on and duration off on the device is possible. With System 3000 switch insert - short-term operation With System 3000 Dimming feature - switching on with the last set brightness or stored switching-on brightness. - The switch-on brightness can only be permanently stored via System 3000 extension unit with operator panel. - Basic light function. - Night light function. Functions with GIRA SYSTEM 3000 APP - Setting the brightness threshold - Sensitivity of the two sensors can be set individually (0, 25, 50, 75, 100 %). - Set the follow-up time. - Forced functions: Automatic mode, duration on/off, time limited on/off for 0.5 to 5 hours. - Presence simulation. - Switch-off pre-warning. - Day operation. - Walk test. - Time switch function. - Alarm function.

This text is machine translated.