• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 540900 Extension insert

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: No.
  • Lastart: Universal and LED retrofit
  • Max. Switching capacity LED 120 W
  • Mains frequency: 50/60 Hz.
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Operating mode: Push button
  • Assembly: Base element
  • APP control via Bluetooth: No.
  • Dimming of leading edge: Yes
  • Dimming of phase section: Yes
  • Series dimmer: No.
  • Light value storage: Yes
  • Can be used with button: No.
  • Can be used with a motion detector: No.
  • Can be used with presence detector: No.
  • Can be used with timer/timer: No.
  • Can be used with radio button: No.
  • Can be used with IR key: No.
  • Nominal power resistive load 20 W
  • Nominal power inductive load 20 VA
  • Nominal capacity 3 VA
Product type

Extension insert

Mounting type

Flush mount

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820846 GIRA 540900 Extension insert

Description

System 3000 Extension insert 3-wire Features: - Extension operation of inserts with extension input from the system 3000. - Operation with suitable operating attachment from the system 3000. - Operation with neutral conductor connection. Combination with RF operating attachment 1-way/2-way for KNX sensor channel 1-way/2-way. - Radio control of other devices for KNX as a sensor is possible. - Temperature detection. - The 3-wire extension acts as a power supply for the RF operator attachment 1-way / 2-way for KNX. Notes: - Can function as a network-supplied transmitter in conjunction with KNX RF operator attachments and eNet operator attachments.

This text is machine translated.