User & Safety Instructions 3821371 GIRA 5504910 Surface-mount enclosure Anthracite
Description
System 106 surface-mounted housing anthracite (painted) 4-fold Features: - Very low installation height of 28.4 mm. - Vertical and horizontal mounting (only for surface-mounted housing 2-fold, 3-fold, 4-fold and 5-fold) allows optimum adaptation to the installation location. - Suitable for use on facades with heat insulation composite system. Notes: - Surface-mounted housing 1-way only for use with door station module and system 106 keyless in components. Scope of delivery: - Flat ribbon cables, 10-pin as well as terminating resistors are included in the delivery (exception: Surface-mounted housing 1-way).
System 106 surface-mounted housing anthracite (painted) 4-fold Features: - Very low installation height of 28.4 mm. - Vertical and horizontal mounting (only for surface-mounted housing 2-fold, 3-fold, 4-fold and 5-fold) allows optimum adaptation to the installation location. - Suitable for use on facades with heat insulation composite system. Notes: - Surface-mounted housing 1-way only for use with door station module and system 106 keyless in components. Scope of delivery: - Flat ribbon cables, 10-pin as well as terminating resistors are included in the delivery (exception: Surface-mounted housing 1-way).