• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 551800 Housing

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Number of units: 4
  • Anti-theft protection can be integrated: No.
Product type

Housing

Width

213 mm

Height

213 mm

Depth

25.35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821439 GIRA 551800 Housing

Description

System 106 housing flush 2 x 2-fold Features: - Vertical and horizontal mounting enables an optimum adjustment to the installation location. - The housings can be assembled once the facade has been completed. Notes: - System 106 Housing flush 1-way for use with door station module and System 106 Keyless In components only. - For use with System 106 flush-mounted box with the front panel provided by the customer (letter box, door side installation, etc.). Scope of supply: - Flat ribbon cable, 10-pin as well as terminating resistors are included in the delivery (exception: System 106 case flush single).

This text is machine translated.