• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5533902 Call button module White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Talk/call
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 3
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of housing: Aluminium
  • Includes keypad: No.
  • Manually adjustable camera: No.
  • With day/night function: No.
Product type

Call button module

Factory colour

White

Width

106.5 mm

Height

106.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820863 GIRA 5533902 Call button module White

Description

System 106 call button module Traffic white (painted) 3-fold Features: - Pleasant to use, vandal-proof and scratch-proof call button. - Function changes, e.g. from 2-fold to 4-fold, can be easily implemented by replacing the buttons. - Various labeling variants possible. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.