• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5541920 Call button cover Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Faceplate
  • Installation system: Bus system
  • Number of call/ring buttons: 1
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of the housing: Stainless steel
  • Includes keypad: No.
  • With day/night function: No.
Product type

Call button cover

Factory colour

Stainless steel

Width

105.5 mm

Height

23.35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821375 GIRA 5541920 Call button cover Stainless steel

Description

System 106 call button cover for call button module, stainless steel, 1-way

This text is machine translated.