• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5547921 Call button Bronze

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Talk/call
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 1
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of housing: Aluminium
  • Contains keypad: Yes
  • Manually adjustable camera: No.
  • Suitable for outdoor use: Yes
Product type

Call button

Factory colour

Bronze

Width

106.5 mm

Height

106.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821053 GIRA 5547921 Call button Bronze

Description

System 106 Call button with label field Bronze Notes: - Professional inscription via the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.