• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5562000 Camera unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Installation technology: Network technology
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: No.
  • Operation via APP: No.
Product type

Camera unit

Mounting type

Structure

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821260 GIRA 5562000 Camera unit

Description

System 106 Camera Module IP Features: The System 106 IP Camera Module expands the system door communication IP by adding a powerful video function. Behind the replaceable black glass lens there is a high-quality full HD camera with high light sensitivity, which delivers clear pictures even in difficult lighting conditions. Thanks to a generous coverage angle of 126°, the module provides a comprehensive overview of the input area at all times. When it gets dark, the camera automatically switches to night mode for reliable image transmission even in poor lighting conditions. The black glass disc can be replaced via the GIRA service center if required. Notes: Included with the delivery:

This text is machine translated.