User & Safety Instructions 3821187 GIRA 5592925 Voice module Black
Description
System 106 Speech Module IP Black matt (painted) Features: The IP speech module enables high-quality audio communication between interior and exterior areas in HD quality with full duplex hands-free function. Two integrated microphones and a weatherproof speaker ensure clear communication even in loud ambient noise that is effectively suppressed by Active Noise Cancelling (ANC). The voltage is supplied via Power over Ethernet (PoE). All other System 106 modules of the door station are supplied with power via the IP speech module. Notes: Included with the delivery:
System 106 Speech Module IP Black matt (painted) Features: The IP speech module enables high-quality audio communication between interior and exterior areas in HD quality with full duplex hands-free function. Two integrated microphones and a weatherproof speaker ensure clear communication even in loud ambient noise that is effectively suppressed by Active Noise Cancelling (ANC). The voltage is supplied via Power over Ethernet (PoE). All other System 106 modules of the door station are supplied with power via the IP speech module. Notes: Included with the delivery: