• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 346600 346600 Splitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material jacket: Plastic
  • Material: Fittings: Brass
  • Material: Stainless steel
  • Primary connection: Outside thread (metric)
  • Primary nominal diameter: 1 1/2 in. (40)
  • Secondary connection: Internal thread (metric)
  • Nominal diameter secondary: 1 in. (25)
  • Pump connection: Internal thread (metric)
  • Size of pump connection: 1 1/2 in. (40)
  • Max. Operating pressure 6 bar
  • Medium temperature 5..95°C
  • Thermometer display range 0..120°C.
  • Suitable for cooling: No.
  • Suitable for heating: Yes
  • Suitable for glycol: Yes
  • Suitable for ethanol: Yes
  • Design: Unmixed heating circuit
  • With adapter for heat meter: No.
  • With heat meter: No.
  • In-built circulation pump: No.
  • High-efficiency pump (according to EC 547/2012 and EC 641/2009): No.
  • Mounting length of pump: 180 mm
  • With pressure gauge: No.
  • With control valve: No.
  • With shut-off valve: Yes
  • With check valve: Yes
  • With safety valve: No.
  • With thermometer: Yes
  • Drain cock: No.
  • With mixer motor: No.
  • Suitable for servo motors: No.
  • With three-way valve: No.
  • With pump ball valve: Yes
  • With connection temperature sensor: No.
  • With connection expansion tank: No.
  • With automatic ventilation: No.
  • Wall setup: Yes
  • With wall mounting bracket: Yes
  • With feet: No.
  • With differential pressure control: No.
  • Flow direction: Right
  • With heat insulation: Yes
  • Heating circuit controller expandable: No.
  • Distribution bars expandable: Yes
  • Heat exchanger expandable: No.
  • Width 250 mm
  • Height: 420 mm
  • Depth: 250 mm
Product type

Splitter

Dim

(W x H x D) 250.00 x 420.00 x 250.00 mm

Height

420.00 mm

Depth

250.00 mm

Width

250.00 mm

Type

Unmixed heating circuit

Max. temperature

95 °C

Min. temperature

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159789 Glen Dimplex 346600 346600 Splitter

Description

Combined module with insulating shells for connecting hot water or swimming pool preparation. Applicable for a heating water flow up to max. 2.5 m³/h (WWM 25) or 3.5 m3/h (WWM 32). Consists of two ball valves with non-return valve, 2 integrated thermometers, pump ball valve, insulating shells, possibility to install circulation pump, Marking 180 mm, which is to be designed after the pressure loss of the heating system (not included in delivery).

This text is machine translated.