• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 348650 348650 Connector kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Fittings: Brass
  • Material: Stainless steel
  • Primary connection: Outside thread (metric)
  • Primary nominal diameter: 1 in. (25)
  • Secondary connection: Internal thread (metric)
  • Nominal diameter secondary: 1 in. (25)
  • Max. Operating pressure 6 bar
  • Medium temperature 5..95°C
  • Suitable for cooling: Yes
  • Suitable for heating: Yes
  • Suitable for glycol: Yes
  • Suitable for ethanol: Yes
  • Design: Other
  • With adapter for heat meter: No.
  • With heat meter: No.
  • In-built circulation pump: No.
  • High-efficiency pump (according to EC 547/2012 and EC 641/2009): No.
  • With pressure gauge: No.
  • With control valve: No.
  • With shut-off valve: No.
  • With check valve: No.
  • With safety valve: No.
  • With thermometer: No.
  • Drain cock: No.
  • With mixer motor: No.
  • Suitable for servo motors: No.
  • With three-way valve: No.
  • With pump ball valve: No.
  • With connection temperature sensor: No.
  • With connection expansion tank: No.
  • With automatic ventilation: No.
  • Wall setup: Yes
  • With wall mounting bracket: No.
  • With feet: No.
  • With differential pressure control: No.
  • With heat insulation: No.
  • Heating circuit controller expandable: Yes
  • Distribution bars expandable: No.
  • Heat exchanger expandable: No.
  • Width: 190 mm
  • Height: 180 mm
  • Depth: 180 mm
Product type

Connector kit

Dim

(W x H x D) 190.00 x 180.00 x 180.00 mm

Height

180.00 mm

Depth

180.00 mm

Width

190.00 mm

Type

others

Max. temperature

95 °C

Min. temperature

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159758 Glen Dimplex 348650 348650 Connector kit

Description

For connection to the KPV 25 compact distributor, in order to decouple it from the consumer circuit without differential pressure. Consists of a stainless steel corrugated pipe with threaded connections and connection parts. Recommended for connection of heat pumps with a hot water flow of up to 2.0 m³/h. Because of the hydraulic decoupling, the load circuit requires a separate circulation pump.

This text is machine translated.