• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 363860 363860

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection of solar circuit: 1 1/4 inch
  • Heat pump connection: 2 inch
  • Length of distributor 170 mm
  • With ventilation: No.
  • Nominal diameter: DN 32
Product type

Solar power feeder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159794 Glen Dimplex 363860 363860

Description

2-way solar distributor with ball valves and clamp-ring connections for direct connection of the collector or probe pipes
Consisting of Solesler and distributor G 2"
(AG/IG), screw connections 1"
With ball valves and clamp ring glands for PE tube outside diameter 32 (DN 25), material MS58.

This text is machine translated.