• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 367780 367780 Pipe set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material fittings: Stainless steel
  • Material: Stainless steel
  • Primary connection: Internal thread (metric)
  • Primary nominal diameter: 1 1/4 in. (32)
  • Secondary connection: Internal thread (metric)
  • Nominal diameter secondary: 1 1/4 in. (32)
  • Max. Operating pressure 6 bar
  • Medium temperature 5..95°C
  • Suitable for cooling: No.
  • Suitable for heating: Yes
  • Suitable for glycol: Yes
  • Suitable for ethanol: Yes
  • Design: Other
  • With adapter for heat meter: No.
  • With heat meter: No.
  • In-built circulation pump: No.
  • High-efficiency pump (according to EC 547/2012 and EC 641/2009): No.
  • With pressure gauge: No.
  • With control valve: No.
  • With shut-off valve: No.
  • With check valve: No.
  • With safety valve: No.
  • With thermometer: No.
  • Drain cock: No.
  • With mixer motor: Yes
  • Suitable for servo motors: Yes
  • With three-way valve: No.
  • With pump ball valve: No.
  • With connection temperature sensor: No.
  • With connection expansion tank: No.
  • With automatic ventilation: No.
  • Wall setup: Yes
  • With wall mounting bracket: No.
  • With feet: No.
  • With differential pressure control: No.
  • Flow direction: Left
  • With heat insulation: No.
  • Heating circuit controller expandable: No.
  • Distribution bars expandable: No.
  • Heat exchanger expandable: Yes
  • Width 233 mm
  • Height: 535 mm
  • Depth: 160 mm
Product type

Pipe set

Dim

(W x H x D) 233.00 x 535.00 x 160.00 mm

Height

535.00 mm

Depth

160.00 mm

Width

233.00 mm

Type

others

Max. temperature

95 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159836 Glen Dimplex 367780 367780 Pipe set

Description

Combinable mixer assembly for the integration of a second heat generator (e.g. oil boiler) or a regenerative heat generator with heat storage tank. Consists of a 4-way mixer with stepper motor and 140 second running time.

This text is machine translated.