• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 370490 Ventilation tubes Suitable for pipe diameter: 56 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glen Dimplex SEE plastic flexible tube KF R 56-20

  • 20 m

Technical specifications

  • Design: Non-insulated channel
  • Material of channel: Plastic
  • Material quality channel: Polyethylene (PE)
  • Wall thickness channel 8 mm
  • Production type: Other
  • Surface protection external: Untreated
  • Surface protection inside: Coated
  • Perforated inner wall: No.
  • Outer color: Blue
  • Nominal diameter of channel 56 mm
  • Connection 1: End of channel
  • Connection 2: End of channel
  • With slider profile: No.
  • With slide-on terminal: No.
  • Bending characteristics: Flexible
  • Length: 20000 mm
  • Working length 20000 mm
  • Embeddable in concrete: Yes
  • Anti-bacterial version: No.
  • Anti-static version: No.
Product type

Ventilation tubes

Suitable for pipe Ø

56 mm

Content

20 m

Length

20000.00 mm

Type

Uninsulated channel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158862 Glen Dimplex 370490 Ventilation tubes Suitable for pipe diameter: 56 mm

Description

Flexible round PE ventilation pipe, 2-ply (corrugated on the outside, smooth on the inside), suitable for pouring into concrete and placing into the insulation level of floor construction

This text is machine translated.