Max. Medium temperature (continuous operation): 80 °C.
Min Medium temperature (continuous operation): -25 °C.
Product type
Connector piece
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3158901 Glen Dimplex 370580 Connector piece
Description
Extra charge package for air routing with insulating EPP ventilation pipe DN125/160. Project-related package, the content of which is defined by a ventilation plan.
This text is machine translated.
Description
Extra charge package for air routing with insulating EPP ventilation pipe DN125/160. Project-related package, the content of which is defined by a ventilation plan.