• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 378730 Wall sleeve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall sleeve

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022199 Glen Dimplex 378730 Wall sleeve

Description

Round wall sleeve made of PPS-pipe, Ø 315 mm (core drilling Ø 320 mm), can be used to length on the part of the customer to 320 - 740 mm incl. Accessories and UV-resistant wall-mounted wall cover with plastic drip edge with integrated condensate drain (348 x 365 x 55 mm). The wall sleeve and wall panel are in accordance with fire class B2 and are functionally necessary for the installation of the ventilation unit.

This text is machine translated.